WAGO 721 Series Straight Through Hole Header, 6 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$469.89

(exc. GST)

$516.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$469.89$4.699

*price indicative

RS Stock No.:
223-655
Mfr. Part No.:
721-266/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Pitch

7.5mm

Current

16A

Number of Contacts

6

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

7.5mm

Contact Gender

Male

Tail Pin Length

5mm

Maximum Operating Temperature

100°C

Mating Pin Length

5mm

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for maximum efficiency and reliability in electronic applications. Its THT male header features a compact and robust design, ensuring seamless PCB integration and a secure connection through its innovative solder pin design. With a pin spacing of 7.5 mm and a sturdy light grey housing, this connector not only meets stringent safety and performance standards but also enhances the longevity of electronic equipment.

Compatible with multiple pole numbers for flexible configurations

Variable coding allows for tailored solutions for different applications

Supports a wide range of operating temperatures ensuring operational stability

Low weight optimises shipping and assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy