WAGO 721 Series Angled Through Hole Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$487.44

(exc. GST)

$536.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$487.44$2.437

*price indicative

RS Stock No.:
223-841
Mfr. Part No.:
721-833/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Current

12A

Pitch

7.5mm

Housing Material

Polyamide 66

Number of Contacts

3

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

7.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header connector is engineered for reliability in demanding environments, offering a robust solution for various electronic applications. Featuring a sophisticated design, this connector ensures 100% protection against mismating, allowing for seamless integration into your PCB setups. With its angled solder pin configuration and optimal pin spacing, it caters to modern design requirements while maintaining superior performance. The light grey colour and polyamide insulation lend a sleek yet durable appearance, suitable for industrial and railway applications.

Engineered with anti rotation protection for stable connections

Variable coding allows for custom configurations to suit specific needs

Solder pins arranged in an inline layout for efficient assembly

Lightweight design ensures minimal impact on overall system weight

Includes coding fingers to prevent mismating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy