WAGO 721 Series Straight Through Hole Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-706
- Mfr. Part No.:
- 721-232/001-000
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$401.60
(exc. GST)
$441.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $401.60 | $2.008 |
*price indicative
- RS Stock No.:
- 222-706
- Mfr. Part No.:
- 721-232/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header offers a robust and reliable solution for multi connection systems. Designed for both horizontal and vertical PCB mounting, it features 1.0 x 1.0 mm solder pins that are straight, ensuring a secure and efficient connection while protecting against mismating. The light grey plastic housing, constructed from durable polyamide, guarantees longevity while remaining resistant to environmental impacts. With a pin spacing of 7.5 mm, it supports multiple configurations and applications, making it ideal for railway and industrial electronic equipment.
Crafted from high quality materials for increased durability
Incorporates anti rotation features for secure fitting
Facilitates straightforward installation with its intuitive design
Provides compatibility with a wide range of other connectors
Constructed to withstand extreme environmental conditions
Easy to maintain ensuring long term performance
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
