WAGO 713 Series Straight Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 223-585
- Mfr. Part No.:
- 713-1409/037-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,134.97
(exc. GST)
$1,248.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,134.97 | $45.399 |
*price indicative
- RS Stock No.:
- 223-585
- Mfr. Part No.:
- 713-1409/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 713 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 18 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 713 | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 18 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 80V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is designed to enhance your electronic applications with reliability and precision. Crafted for versatility, it features a 2 row layout and is ideal for printed circuit boards, allowing for seamless integration in various setups. With a pin spacing of 3.5 mm, this connector not only ensures optimal performance but also maintains integrity in challenging environments. It meets stringent standards for safety and durability, making it an excellent choice for projects requiring dependable connections.
Mismating protection enhances operational reliability
Lightweight design aids in effortless installation
Suitable for high environmental demands with a wide temperature range
Finely tuned pin slot arrangement contributes to touch proof functionality
Available in different pole numbers for diverse application needs
Easy integration with a locking lever for secure connections
Durable materials extend the lifespan of the connector
Related links
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
