WAGO 713 Series Straight Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

$1,013.37

(exc. GST)

$1,114.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,013.37$40.535

*price indicative

RS Stock No.:
223-582
Mfr. Part No.:
713-1408/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Pitch

3.5mm

Current

10A

Number of Contacts

16

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is a versatile connector designed for precision and reliability in electronic applications. Boasting a compact design, this component features a robust construction ideal for both horizontal and vertical mounting. Crafted with THT compatible insulation material, it ensures seamless integration into various circuits. Its ability to prevent mismating and touch proof functionality when disconnected enhances safety in electronic frameworks.

Allows flexible mounting options for accommodating spatial constraints

Constructed with materials promoting lead free reflow soldering

Features a locking lever for secure plug in connections

Supports a broad range of temperature limits for varied environments

Allows custom configurations through various available variants

Includes options for coding to enhance connection security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy