WAGO 713 Series Angled Through Hole Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 50 units)*

$591.46

(exc. GST)

$650.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$591.46$11.829

*price indicative

RS Stock No.:
224-606
Mfr. Part No.:
713-1424/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

8

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Through-Hole Reflow (THR) Soldering

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy