WAGO 713 Series Straight Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

$289.04

(exc. GST)

$317.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$289.04$11.562

*price indicative

RS Stock No.:
223-583
Mfr. Part No.:
713-1409
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Pitch

3.5mm

Current

10A

Number of Contacts

18

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Through-Hole Reflow (THR) Soldering

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for versatility and reliability, ideal for modern electronic applications. With a robust construction designed for lead free reflow soldering, this component supports horizontal or vertical mounting, ensuring usability in various configurations. The innovative design includes separated pin slots that not only prevent damage but guarantee touch proof capabilities when unplugged, significantly enhancing safety during operation.

Moulded from THT compatible insulation material for optimal durability

Sophisticated pin design allows for different mounting orientations

Coding options offer flexibility and security in connections

Compliant with stringent environmental standards for safer usage

Efficient design supports various solder pin lengths and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy