WAGO 713 Series Straight Through Hole Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

$760.61

(exc. GST)

$836.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$760.61$30.424

*price indicative

RS Stock No.:
224-179
Mfr. Part No.:
713-1406/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Current

10A

Pitch

3.5mm

Number of Contacts

12

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
PL
The Wago THT Male Header is expertly designed to enhance connectivity in a variety of electrical applications. This product features a robust two row configuration, ensuring reliable performance with 12 poles at a 3.5 mm pin spacing. Ideal for modern control systems, the header guarantees a secure connection that is 100% safeguarded against mismating. Crafted from high quality, THT compatible insulation material, it supports lead free reflow soldering, making it perfect for environmentally conscious projects.

Designed for horizontal or vertical mounting to suit various setups

Moulded from THT compatible insulation material for easy lead free soldering

Separated pin slots prevent potential damage and ensure touch proof conditions

Compatible with various configurations through available coding options

Constructed to meet stringent compliance standards for electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy