WAGO 734 Series Straight Through Hole Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-136
- Mfr. Part No.:
- 734-235
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$666.70
(exc. GST)
$733.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $666.70 | $3.334 |
*price indicative
- RS Stock No.:
- 223-136
- Mfr. Part No.:
- 734-235
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 4.5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Tail Pin Length 4.5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is designed for both horizontal and vertical PCB mounting, offering unparalleled versatility for various applications. Engineered with precision, it features a 5 pole configuration that ensures dependable connections even in demanding environments. Its robust construction provides 100% protection against mismating, guaranteeing reliability and safety during use. With a colour coded design and options for coding, this connector readily adapts to your specifications.
Mechanical encoders provide anti rotation protection
Designed for ease of installation with simple PCB contact configuration
Material specifications meet high flammability standards
Tested for shock and vibration to ensure robustness in harsh environments
RoHS compliant ensuring safety and environmental responsibility
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
