WAGO 734 Series Straight Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-583
- Mfr. Part No.:
- 734-148
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,131.79
(exc. GST)
$1,244.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,131.79 | $22.636 |
*price indicative
- RS Stock No.:
- 222-583
- Mfr. Part No.:
- 734-148
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 4.5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is designed to provide reliable connectivity solutions for various electronic applications. With a robust light grey design, this component features a pin spacing of 3.5 mm that facilitates easy integration into printed circuit boards. Its advanced construction ensures a 100% protection against mismating, making it an ideal choice for scenarios where precision connections are crucial. The male header is suited for both horizontal and vertical PCB mounting, offering versatility in design.
Provides colour coding options for enhanced identification
Constructed of polyamide ensuring durability and flammability resistance
Gold plated and partially gold plated contact surfaces for superior conductivity
Tested against rigorous shock and vibration criteria for reliable performance
Complies with RoHS standards ensuring environmentally friendly use
- RS Stock No. 0222737
- Mfr. Part No. 734-238
1 Box of 100
$465.50
- RS Stock No. 0222576
- Mfr. Part No. 734-139
1 Box of 100
$619.14
- RS Stock No. 0223353
- Mfr. Part No. 734-142
1 Box of 100
$804.80
- RS Stock No. 0222743
- Mfr. Part No. 734-246
1 Box of 50
$974.87
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded











