WAGO 734 Series Angled Through Hole Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-750
- Mfr. Part No.:
- 734-265
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$790.40
(exc. GST)
$869.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $790.40 | $3.952 |
*price indicative
- RS Stock No.:
- 222-750
- Mfr. Part No.:
- 734-265
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | DIN EN 61984 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals DIN EN 61984 | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is a robust and versatile connector designed for seamless integration into various applications. Featuring a polished design, it guarantees 100% protection against mismating, ensuring that only compatible connectors can be joined. With its flexible PCB mounting options, this connector can be used both horizontally and vertically, catering to a range of installation needs. The high quality construction ensures durability and reliability, making it an ideal component for demanding environments.
Solder pin length optimised for secure PCB attachment
Flammability rated to V0 for enhanced safety standards
Coding options prevent mismating in complex systems
Variable coding ensures flexibility for diverse applications
Lightweight construction aids in energy efficient designs
Compliant with RoHS standards for environmentally responsible use
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
