WAGO 734 Series Straight Through Hole Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-564
- Mfr. Part No.:
- 734-134
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$492.10
(exc. GST)
$541.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $492.10 | $2.461 |
*price indicative
- RS Stock No.:
- 222-564
- Mfr. Part No.:
- 734-134
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header crafted with precision to ensure a flawless connection. Its innovative design provides 100% protection against mismating, allowing seamless integration into a variety of applications. With a compact size and easy installation, this product is particularly suited for demanding environments where performance and durability are essential. The connector accommodates various pole configurations, making it a flexible solution tailored to specific project needs, ensuring you get the most out of your electrical setups.
Made from high quality materials to ensure longevity and reliability
Engineering excellence ensures reduced risk of connection failures
Consistent performance across a wide temperature range
Adaptable to be coupled with a range of compatible products
Explicit safety measures built to prevent accidental mismating
- RS Stock No. 2885271
- Mfr. Part No. 734-164-1
1 Box of 200
$476.90
- RS Stock No. 0222576
- Mfr. Part No. 734-139
1 Box of 100
$619.14
- RS Stock No. 0223353
- Mfr. Part No. 734-142
1 Box of 100
$804.80
- RS Stock No. 0222737
- Mfr. Part No. 734-238
1 Box of 100
$465.50
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded











