WAGO 734 Series Straight Through Hole Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-403
- Mfr. Part No.:
- 734-133
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$376.20
(exc. GST)
$413.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $376.20 | $1.881 |
*price indicative
- RS Stock No.:
- 222-403
- Mfr. Part No.:
- 734-133
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 4.5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is a robust connector designed for seamless integration into various electronic applications. It features a straight solder pin configuration, ensuring reliable connections with enhanced protection against mismating. With its 3.5 mm pin spacing and a light grey finish, this connector not only meets stringent safety standards but also provides effortless PCB mounting.
Allows for easy integration through a straight solder pin arrangement
Incorporates variable coding options to suit diverse applications
Anti rotation protection to maintain connector alignment
RoHS compliant ensuring environmentally responsible usage
Tested for shock and vibration resistance for reliable performance in demanding conditions
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
