WAGO 734 Series Straight Through Hole Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-134
- Distrelec Article No.:
- 304-37-662
- Mfr. Part No.:
- 734-233
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$413.83
(exc. GST)
$455.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $413.83 | $2.069 |
*price indicative
- RS Stock No.:
- 223-134
- Distrelec Article No.:
- 304-37-662
- Mfr. Part No.:
- 734-233
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is designed for reliable PCB mounting with enhanced features for safer connections. Ideal for various applications, its innovative design ensures efficient conductor interaction while maintaining consistent performance. Offering versatility, this product accommodates different pole configurations and allows for both horizontal and vertical installation.
Designed for easy handling with anti rotation protection
Facilitates efficient heat management through excellent thermal properties
Adapts seamlessly to existing setups with its straightforward installation process
Ensures compliance with stringent safety standards in electrical systems
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
