WAGO 734 Series Angled Through Hole Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$376.20

(exc. GST)

$413.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$376.20$1.881

*price indicative

RS Stock No.:
222-747
Distrelec Article No.:
304-37-664
Mfr. Part No.:
734-263
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header designed especially for versatile applications in electronic assemblies. With a robust construction, these THT male headers ensure a solid connection whilst offering 100% protection against mismating, making them ideal for secure and stable installations. Available in a striking orange colour, they not only perform exceptionally but also provide a visual indication for easy identification within systems. The connectors support either horizontal or vertical PCB mounting, accommodating different design preferences and space constraints.

Mismating protection ensures only compatible connections are made

Variable coding options provide flexibility in custom setups

Anti rotation features guarantee a secure and stable installation

Constructed with polyamide housing offering excellent durability

Compact dimensions make them suitable for space constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy