WAGO 734 Series Straight Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-579
- Mfr. Part No.:
- 734-144
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$958.01
(exc. GST)
$1,053.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $958.01 | $9.58 |
*price indicative
- RS Stock No.:
- 222-579
- Mfr. Part No.:
- 734-144
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 4.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Tail Pin Length 4.5mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
The Wago THT Male Header connector seamlessly integrates into any electronic project, offering outstanding reliability and performance. Designed for both horizontal and vertical PCB mounting, it ensures secure connections with its straight solder pins. The innovative 100% mismating protection feature prevents incompatible connections, making it a safe choice for sensitive applications. With a compact design and robust build, it meets stringent industry standards, providing peace of mind for engineers and developers alike.
Compact design permits efficient use of PCB space
Meets stringent industry standards for reliability
Available in multiple configurations for tailored solutions
Constructed with high quality materials for long lasting performance
Environmental testing ensures suitability for challenging conditions
- RS Stock No. 0222737
- Mfr. Part No. 734-238
1 Box of 100
$465.50
- RS Stock No. 0222576
- Mfr. Part No. 734-139
1 Box of 100
$619.14
- RS Stock No. 0222564
- Mfr. Part No. 734-134
1 Box of 200
$492.10
- RS Stock No. 0222743
- Mfr. Part No. 734-246
1 Box of 50
$974.87
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded












