WAGO 734 Series Angled Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-419
- Mfr. Part No.:
- 734-174
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$895.70
(exc. GST)
$985.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $895.70 | $17.914 |
*price indicative
- RS Stock No.:
- 222-419
- Mfr. Part No.:
- 734-174
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 14 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is engineered to meet the demands of modern PCB design, offering a robust and reliable connection solution. With a pin spacing of 3.5 mm, this connector combines versatility with exceptional performance, making it suitable for various applications. Its angled configuration ensures seamless integration into space constrained environments, while the 100% protection against mismating adds an extra layer of safety. Designed for both horizontal and vertical PCB mounting, the product showcases a light grey finish, making it not just functional but also aesthetically pleasing.
Coding options are available for increased versatility
Mismating protection ensures safe connections
Available with gold plated or partially gold plated contact surfaces
Variable coding options enhance adaptability for different configurations
Manufactured from durable materials ensuring longevity
Designed to comply with international safety standards
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
