WAGO 734 Series Straight Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-580
- Mfr. Part No.:
- 734-144/108-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,202.21
(exc. GST)
$1,322.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,202.21 | $24.044 |
*price indicative
- RS Stock No.:
- 222-580
- Mfr. Part No.:
- 734-144/108-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector offers a robust and reliable solution for PCB mounting, ensuring optimal performance in various applications. Designed with an intuitive threaded flange for increased stability, it boasts a pin spacing of 3.5 mm, facilitating easier integration into electronic designs. The connector is built to withstand rigorous conditions, being fully protected against mismating, which enhances safety and efficiency when connecting components.
Constructed from high quality materials for durability
Optimised for performance in extreme temperature ranges
Light grey colour complements most designs seamlessly
Meets international standards for electrical safety
Easy integration into existing systems with standard pin spacing
Designed for efficient assembly with clear orientation markings
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
