RS PRO Side Entry Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-090
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.05
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$2.66
(exc. GST)
$2.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2.66 | $0.532 | - |
| 5 - 9 | $2.45 | $0.49 | $1.05 |
| 10 + | $2.20 | $0.44 | $4.60 |
*price indicative
- RS Stock No.:
- 147-090
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch, Side Entry, 5 Way
The RS PRO PCB Header is a versatile and reliable connector designed for wire-to-board applications. With a 2.5mm pitch and side entry configuration, it offers a secure and efficient connection for various electronic projects. Its robust construction ensures durability and consistent performance.
Features and Benefits
2.5mm pitch: Ensures compatibility with a wide range of applications
Voltage Rating: 250V: Suitable for high-voltage applications
Current Rating: 3.0A: Supports moderate current loads
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
5 Way Side Entry PCB Header: Provides flexibility in design and installation
Applications
Ideal for use in electronic devices, consumer electronics, and industrial equipment where reliable wire-to-board connections are required.
Additional Information
The header is made from Nylon 66 with a UL 94V-0 rating, ensuring flame resistance. The contacts are made of brass and tin-plated for enhanced conductivity and corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
