RS PRO Side Entry Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-085
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.47
(exc. GST)
$1.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1.47 | $0.294 | - |
| 5 - 9 | $1.35 | $0.27 | 8% |
| 10 + | $1.23 | $0.246 | 16% |
*price indicative
- RS Stock No.:
- 147-085
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO 2.5mm Header Side Entry 2 Way
This RS PRO PCB Header is a 2.5mm pitch, side entry, 2-way connector designed for wire-to-board applications. It offers reliable connectivity with a shrouded design, ensuring secure and efficient connections in various electronic assemblies.
Features and Benefits
2.5mm pitch: Ensures compatibility with standard PCB layouts
Voltage Rating: 250V: Suitable for a wide range of applications
Current Rating: 3.0A: Supports moderate current loads
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
2 Way Side Entry: Provides flexibility in design and installation
Applications
Ideal for use in electronic assemblies, consumer electronics, and industrial equipment where secure and reliable PCB connections are required.
Additional Information
Contact Material: Brass, ensuring durability and conductivity
Contact Plating: Tin Plated for corrosion resistance
Shrouded design for added protection and alignment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 2.5 mm Pitch Shrouded
