Phoenix Contact Straight Solder PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 330 units)*

$539.96

(exc. GST)

$593.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$539.96$1.636

*price indicative

RS Stock No.:
608-141
Mfr. Part No.:
1815280
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

2.5mm

Current

6A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PTSM

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, UL Recognised

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header stands out for its exceptional design and engineering. It is optimally tailored for efficient connections in electronic applications, ensuring dependable performance. With its compact structure and robust capabilities, it facilitates a smooth integration into various circuit board configurations.

Endures extreme temperatures operating effectively in various conditions

Durable construction ensures long lasting performance under demanding environments

Supports a range of applications including automotive and industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy