RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-057
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.66
(exc. GST)
$1.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 788 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $1.66 | $0.332 |
| 5 - 9 | $1.53 | $0.306 |
| 10 + | $1.39 | $0.278 |
*price indicative
- RS Stock No.:
- 147-057
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 3.96mm Pitch, 2 Way Top Entry
This RS PRO PCB Header is designed for wire-to-board connections with a 3.96mm pitch, offering a reliable solution for signal, power supply, or output circuit applications. Its compact size and secure locking mechanism ensure dependable performance in various industrial settings.
Features and Benefits
3.96mm pitch: Ensures compatibility with standard PCB layouts
Voltage Rating: 250V: Suitable for a range of electrical applications
Current Rating: 7.0A: Supports high current flow for demanding tasks
Low insertion force: Facilitates easy and quick installation
Reliable contact: Provides consistent electrical connectivity
2 Way Top Entry: Allows straightforward connection and disconnection
Applications
Ideal for use in industrial control systems, power supply units, and electronic circuit boards where secure and efficient wire-to-board connections are required.
Additional Information
Contact Material: Brass, ensuring durability and conductivity
Contact Plating: Tin Plated for corrosion resistance
Mounting Type: Through Hole Mount for robust attachment to PCBs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Molex 41671 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
