Molex 41671 Series Straight Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-717
- Mfr. Part No.:
- 41671-0001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-717
- Mfr. Part No.:
- 41671-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41671 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.37mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41671 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Tail Pin Length 4.37mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex PCB header offers a reliable connection solution featuring a vertical orientation and friction lock mechanism, designed specifically for applications requiring power and wire-to-board configurations.
Active status ensures the product is current and widely available
Constructed from brass with gold plating for superior connectivity
Designed for a maximum current of 7.0A and voltage of 250V
Features a total of 2 circuits with a Durable mating cycle of up to 50
Employs a through-hole termination Interface style for secure mounting
Related links
- Molex 41671 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
