Molex 41671 Series Vertical Surface PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-734
- Mfr. Part No.:
- 41671-0024
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
$737.97
(exc. GST)
$811.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $737.97 | $1.476 |
*price indicative
- RS Stock No.:
- 814-734
- Mfr. Part No.:
- 41671-0024
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41671 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 4.37mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41671 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 4.37mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex vertical square pin connector offers a robust solution for secure wire-to-board connections, featuring friction lock functionality and supporting up to two circuits with 0.76μm gold selective plating.
Active status ensures availability for projects
Brass metal construction enhances durability and performance
94V-0 flammability rating provides increased safety in applications
Designed for a recommended PCB thickness of 1.60mm for optimal performance
Supports maximum current of 7.0A and voltage of 250V
Related links
- Molex 41671 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
