TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-1714
- Distrelec Article No.:
- 304-53-919
- Mfr. Part No.:
- 280609-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,940 unit(s) shipping from 16 November 2026
- Plus 490 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.457 | $4.57 | - |
| 250 - 990 | $0.439 | $4.39 | 3% |
| 1000 + | $0.421 | $4.21 | 7% |
*price indicative
- RS Stock No.:
- 509-1714
- Distrelec Article No.:
- 304-53-919
- Mfr. Part No.:
- 280609-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD I | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Polycarbonate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD I | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Polycarbonate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 750V | ||
TE Connectivity AMPMODU Mod I 3.96 mm Shrouded PCB Headers
Features and Benefits
Applications
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
- RS Stock No. 5091714P
- Mfr. Part No. 280609-1
- RS Stock No. 5091720P
- Mfr. Part No. 280610-1
- RS Stock No. 5091720
- Mfr. Part No. 280610-1
- RS Stock No. 5091764
- Mfr. Part No. 280613-1
Related links
- TE Connectivity AMPMODU MOD I Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded











