RS PRO Side Entry Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-056
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.96
(exc. GST)
$2.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1.96 | $0.392 | - |
| 5 - 9 | $1.81 | $0.362 | $0.75 |
| 10 + | $1.63 | $0.326 | $3.30 |
*price indicative
- RS Stock No.:
- 147-056
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO 3.96mm Header Side Entry 2 Way, PCB Header
This RS PRO 3.96mm Header Side Entry 2 Way is a reliable PCB header designed for wire-to-board connections. It is ideal for signal, power supply, or output circuit applications, offering a compact size with a secure locking contact and mounting.
Features and Benefits
3.96mm pitch: Ensures compatibility with standard PCB layouts
Voltage Rating: 250V: Suitable for various electrical applications
Current Rating: 7.0A: Supports high current flow
Low insertion force: Facilitates easy installation
Reliable contact: Provides consistent electrical performance
2 Way Side Entry PCB Header: Allows for flexible design configurations
Applications
Commonly used in electronic devices, power supply units, and signal processing equipment. Suitable for industries such as consumer electronics, telecommunications, and industrial automation.
Additional Information
Contact Material: Brass, ensuring durability and conductivity
Contact Plating: Tin Plated for corrosion resistance
Mounting Type: Through Hole Mount for secure attachment
Termination Method: Solder for reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series PCB Header 3.96 mm Pitch Shrouded
