Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.28
(exc. GST)
$49.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $45.28 |
| 10 - 49 | $43.92 |
| 50 - 99 | $42.57 |
| 100 - 249 | $41.64 |
| 250 + | $40.72 |
*price indicative
- RS Stock No.:
- 161-3541
- Mfr. Part No.:
- M80-4612605
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Kit | |
| Standards/Approvals | No | |
| Series | M80 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Kit | ||
Standards/Approvals No | ||
Series M80 | ||
- COO (Country of Origin):
- GB
Complete kit: housing with Hexagonal slotted jackscrews fitted, 26 x barrel crimp contacts loose - Gold finish on contact clip and crimp shell.
Small Bore - suitable for 24 to 28AWG cable (Ø1.1mm max insulation). Spare contacts = M80-0130005.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN M80 Connector Kit
- HARWIN M80-461 Connector Kit
- HARWIN M80-481 Connector Kit
- HARWIN M80-460 Connector Kit
- HARWIN Datamate Connector Kit Containing 10 way DIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing Crimps, 12 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 14 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing 2+2 DIL Female Socket











