Get a bulk buy discount
Add 5 more to save $12.20
View bulk pricing optionsSubtotal (1 unit)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 98 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.18 | - |
| 5 - 24 | $24.74 | $12.20 |
| 25 + | $22.26 | $123.00 |
*price indicative
- RS Stock No.:
- 247-9167
- Mfr. Part No.:
- M80-4810805
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Kit Type | Connector Kit | |
| Product Type | PCB Connector Kit | |
| Standards/Approvals | No | |
| Series | M80-481 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Kit Type Connector Kit | ||
Product Type PCB Connector Kit | ||
Standards/Approvals No | ||
Series M80-481 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Connector is 04+04 position, female, fully shrouded and unsealed connector kit which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment. It has housing with hexagonal socket head (Allen) jackscrews fitted, 8 x barrel crimp contacts loose and has gold finish on contact area and termination.
Contact gender female/socket/jack
Connector orientation straight
Connection type cable (crimp)
Cable conductor size 24-28AWG
Related links
- HARWIN M80 Connector Kit
- HARWIN M80-461 Connector Kit
- HARWIN M80-460 Connector Kit
- HARWIN Datamate Connector Kit Containing 10 way DIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing Crimps, 14 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 6 way SIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 20 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing 2+2 DIL Female Socket