Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.33
(exc. GST)
$28.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.33 | - |
| 10 - 49 | $25.57 | 2% |
| 50 - 99 | $24.80 | 5% |
| 100 - 249 | $24.27 | 7% |
| 250 + | $23.76 | 9% |
*price indicative
- RS Stock No.:
- 161-3535
- Mfr. Part No.:
- M80-4610842
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Kit Type | Connector Kit | |
| Product Type | PCB Connector Kit | |
| Standards/Approvals | No | |
| Series | M80 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Kit Type Connector Kit | ||
Product Type PCB Connector Kit | ||
Standards/Approvals No | ||
Series M80 | ||
- COO (Country of Origin):
- GB
Complete kit: housing with Hexagonal slotted jackscrews fitted, 8 x barrel crimp contacts loose - Gold finish on contact clip, Tin finish on crimp shell.
Small Bore - suitable for 24 to 28AWG cable (Ø1.1mm max insulation). Spare contacts = M80-0130001.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN M80 Connector Kit
- HARWIN M80-461 Connector Kit
- HARWIN M80-481 Connector Kit
- HARWIN M80-460 Connector Kit
- HARWIN Datamate Connector Kit Containing 10 way DIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing Crimps, 12 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 14 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing 2+2 DIL Female Socket
