HARTING Fixing Rail for use with PCB Connector
- RS Stock No.:
- 229-8169
- Distrelec Article No.:
- 302-77-326
- Mfr. Part No.:
- 02095001023
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$2.07
(exc. GST)
$2.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.07 | - |
| 10 - 99 | $2.01 | $0.60 |
| 100 + | $1.94 | $13.00 |
*price indicative
- RS Stock No.:
- 229-8169
- Distrelec Article No.:
- 302-77-326
- Mfr. Part No.:
- 02095001023
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Fixing Rail | |
| Product Type | Connector Cover | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | har-modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Fixing Rail | ||
Product Type Connector Cover | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series har-modular | ||
- COO (Country of Origin):
- RO
The Harting har-modular fixing rail 44 x 2.54 mm dimension and It has 116.74 mm length.
Made up of polyamide
Yellow colour
- RS Stock No. 2298163
- Mfr. Part No. 02095001018
Each
$1.96
- RS Stock No. 2298152
- Mfr. Part No. 02095001008
Each
$1.99
- RS Stock No. 2298161
- Mfr. Part No. 02095001016
Each
$1.96
- RS Stock No. 2298148
- Mfr. Part No. 02095001004
Each
$1.78
Related links
- HARTING Fixing Rail for use with PCB Connector
- HARTING Assembly Aid for use with PCB Connector
- HARTING Male Connector for use with PCB
- HARTING PCB Adapter for use with PCB
- HARTING Coding Key for use with PCB Connector
- HARTING Guide Pin for use with PCB Connector
- HARTING Coding Pin T with Nut for use with PCB Connector
- HARTING Fixing Screw











