HARTING Guide Pin for use with PCB Connector
- RS Stock No.:
- 229-8196
- Distrelec Article No.:
- 302-77-350
- Mfr. Part No.:
- 02529000002
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.39
(exc. GST)
$2.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.39 | - |
| 10 - 99 | $2.32 | 2% |
| 100 + | $2.22 | 7% |
*price indicative
- RS Stock No.:
- 229-8196
- Distrelec Article No.:
- 302-77-350
- Mfr. Part No.:
- 02529000002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Guide Pin | |
| Product Type | Connector Latch | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | har-modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Guide Pin | ||
Product Type Connector Latch | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series har-modular | ||
- COO (Country of Origin):
- RO
The Harting har-modular P module female guide pin.
Black colour
Related links
- HARTING Guide Pin for use with PCB Connector
- HARTING Guide Pin For Use With Heavy Duty Power Connectors
- HARTING Guide Pin For Use With Heavy Duty Power Connectors
- HARTING Guide Pin Module For Use With Hood
- HARTING Guide Pin For Use With Heavy Duty Power Connectors
- HARTING Guide Pin For Use With Han Industrial Connector
- HARTING Guide Pin For Use With Surface Mounted Housing
- HARTING Guide Pin Module For Use With Bulkhead Mounted Housing
