HARTING Fixing Rail for use with PCB Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.92

(exc. GST)

$2.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 124 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.92
10 - 99$1.86
100 +$1.79

*price indicative

RS Stock No.:
229-8159
Distrelec Article No.:
302-77-317
Mfr. Part No.:
02095001014
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Cover

Accessory Type

Fixing Rail

For Use With

PCB Connector

Colour

Yellow

Material

Polyamide

Standards/Approvals

No

Series

har-modular

COO (Country of Origin):
RO
The Harting har-modular fixing rail 26 x 2.54 mm dimension and It has 71.02 mm length.

Made up of polyamide

Yellow colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy