HARTING Coding Key for use with PCB Connector
- RS Stock No.:
- 737-700
- Mfr. Part No.:
- 14950000052000
- Brand:
- HARTING
Subtotal (1 bag of 120 units)*
$57.79
(exc. GST)
$63.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $57.79 | $0.482 |
*price indicative
- RS Stock No.:
- 737-700
- Mfr. Part No.:
- 14950000052000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coding Pin | |
| Accessory Type | Coding Key | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | Har-flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coding Pin | ||
Accessory Type Coding Key | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series Har-flexicon | ||
- COO (Country of Origin):
- IT
The HARTING coding key is an accessory designed for use with PCB connectors in the Har-flexicon series. Made from Durable polyamide, it provides effective identification and organisation of connections, enhancing system reliability.
Features & Benefits
Coding pin ensures precise alignment and identification of connectors
Polyamide construction offers high durability and resistance to wear
Red colour provides clear Visual identification for easy recognition
Compliant with China RoHS and ELV standards for environmental safety
Lightweight design facilitates easy handling and installation
Applications
Used in industrial automation systems
Suitable for electronics and PCB integration
Employed in manufacturing and assembly lines
What is the material of this coding key?
The coding key is MADE from polyamide.
What colour is this coding pin?
The coding pin is red in colour.
Related links
- HARTING Coding Pin T with Nut for use with PCB Connector
- TE Connectivity Coding Key for use with Plug
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Type A M Backplane Connector
- TE Connectivity, Z-PACK Coding Key for use with Backplane
- TE Connectivity L D
- Molex Universal Polarizing Key for use with PCB Connector
