RS Better World
KLEENEX Executive (4480) Folded Paper Towel, 325 x 320 mm, 4, 450 Sheets
- RS Stock No.:
- 226-4148
- Mfr. Part No.:
- 4480
- Brand:
- KLEENEX
Subtotal (1 box of 6 units)*
$117.83
(exc. GST)
$129.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $117.83 | $19.638 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-4148
- Mfr. Part No.:
- 4480
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 325 x 320 mm | |
| Number of Sheets | 450 | |
| Trade Name | Executive (4480) | |
| Number of Plies | 4 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 325 x 320 mm | ||
Number of Sheets 450 | ||
Trade Name Executive (4480) | ||
Number of Plies 4 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
KLEENEX® Executive Hand Towels (4480), Folded Paper Towels, White, 6 Packs / Case, 75 Hand Towels / Pack (450 Total)
Uplift your facility's experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards. KLEENEX® Executive hand towels feature 4-plys of tissue providing a plush and luxurious feel whilst a reinforced middle layer adds extra strength, making these hand towels useful for multiple occasions. Each pack has been designed to serve as an in-build dispenser. Simply remove the perforated cardboard and the towels are ready to dispense. And the large folded towels are designed to be the optimal size for single sheet hand drying.Each towel measures 32 x 32.5cm and comes in packs of 75. Each case contains 6 packs totalling 450 towels per case. KLEENEX® Executive hand towels by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Executive hand towels contains 6 packs, each pack consisting of 75 folded paper towels
4-plys of plush tissue plus a reinforced middle layer for extra strength.
Convenience of built-in dispensing
Large towels, designed to be the optimal size for single sheet hand drying
Single sheet dispensing minimises contamination and waste
The Kimberly Clark KLEENEX 4480 executive hand towel, with white colour and dimension is 32cm x 32.5cm.
75 Towels per Pack
6 Packs per Case
Related links
- KLEENEX Compact Hand Towels (4440) Folded Paper Towel 2160 Sheets
- KLEENEX Optimum (4456) Folded Paper Towel 2400 Sheets
- KLEENEX Multifold Hand Towels (1890) Folded Paper Towel 1, 2400 Sheets
- SCOTT Large Optimum (4457) Folded Paper Towel 2400 Sheets
- Tork Xpress Soft Folded Paper Towel 85 x 212 (Folded) mm 110 Sheets
- SCOTT Multifold (38002) Folded Paper Towel 4000 Sheets
- Northwood Hygiene Raphael Folded Paper Towel 2, 3000 Sheets
- Katrin Katrin Plus Folded Paper Towel 2, 100 Sheets
