RS Better World
KLEENEX Compact Hand Towels (4440) Folded Paper Towel, 295 x 190 mm, 1 Ply, 2160 Sheets
- RS Stock No.:
- 226-4142
- Mfr. Part No.:
- 4440
- Brand:
- KLEENEX
Subtotal (1 box of 24 units)*
$80.61
(exc. GST)
$88.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $80.61 | $3.359 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-4142
- Mfr. Part No.:
- 4440
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Product Type | Paper Towel | |
| Form Factor | Folded | |
| Sheet Size | 295 x 190 mm | |
| Number of Sheets | 2160 | |
| Series | Kleenex Compact | |
| Trade Name | Compact Hand Towels (4440) | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Product Type Paper Towel | ||
Form Factor Folded | ||
Sheet Size 295 x 190 mm | ||
Number of Sheets 2160 | ||
Series Kleenex Compact | ||
Trade Name Compact Hand Towels (4440) | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
KLEENEX® Compact Hand Towels (4440), White Folded Paper Towels, 24 Packs / Case, 90 Hand Towels / Pack (2,160 Towels)
Uplift your washroom experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience while supporting high workplace hygiene standards.KLEENEX® Compact Hand Towels are designed with smaller washrooms in mind. These compact folded paper towels are ideal for tight spaces . These folded paper hand towels are quick and easy to refill which can help to minimise maintenance time. Dispensing one paper towel at a time ensures the user touches only the towel they use promoting good hygiene in the workplace and can help to reduce waste and overuse.Each KLEENEX® Folded Hand Towel has a soft texture combined with absorbency, providing a premium experience for the user. Proudly made in Australia and FSC® certified. Each case contains 24 packs and each pack contains 90 white paper towels. Individual sheet size: 29.5cm x 19cm.These KLEENEX® Compact Folded Paper Towels are compatible with AQUARIUS® compact towel dispensers in white (70240) and black (70007) and KIMBERLY-CLARK PROFESSIONAL® compact hand towel dispenser in white and grey (4969) and stainless steel (4970).KLEENEX® 4440 Compact Hand Towels by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Compact Hand Towels contains 24 packs; each pack contains 90 white paper towels
Each disposable paper hand towel is absorbent whilst also soft
Designed with smaller washrooms in mind, these compact folded paper towels are ideal for tight space
Compatible with AQUARIUS® compact towel dispensers in white (70240) and black (70007) and KIMBERLY-CLARK PROFESSIONAL® compact hand towel dispenser in white and grey (4969) and stainless steel (4970)
Proudly made in Australia and FSC® Certified
Maximise washroom space and deliver a premium user experience with KLEENEX Compact Hand Towels. Designed for tight spaces, these folded paper towels deliver absorbency and softness.
One case of KLEENEX compact hand towels contains 24 packs, one pack contains 90 towels
Each disposable paper hand towel is absorbent and soft
Designed with smaller washrooms in mind, these compact folded paper towels are ideal for tight space
Certified by HACCP International
Proudly made in Australia and FSC certified
RS Better World
- RS Stock No. 2264144
- Mfr. Part No. 4444
1 Box of 24
$85.16
RS Better World
- RS Stock No. 7423368
- Mfr. Part No. 6778
1 Box of 15
$267.47
RS Better World
- RS Stock No. 2264106
- Mfr. Part No. 13207
1 Box of 16
$403.80
RS Better World
- RS Stock No. 1369572
- Mfr. Part No. 290076
1 Box of 6
$347.39
Related links
- SCOTT Low Wet Strength (4444) Folded Paper Towel 2160 Sheets
- KLEENEX Scott Compact Paper Towel 1 Ply, 1764 Sheets
- KLEENEX Multifold Hand Towels (1890) Folded Paper Towel 1, 2400 Sheets
- Paper Towels
- Tork Flushable Folded Paper Towel 2, 250 Sheets
- KLEENEX Optimum (4456) Folded Paper Towel 2400 Sheets
- KLEENEX Executive (4480) Folded Paper Towel 4, 450 Sheets
- SCOTT Large Optimum (4457) Folded Paper Towel 2400 Sheets












