RS Better World

SCOTT Multifold (38002) Folded Paper Towel, 195 x 80 mm, 1 Ply, 4000 Sheets

Subtotal (1 box of 16 units)*

$81.54

(exc. GST)

$89.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$81.54$5.096

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-4113
Mfr. Part No.:
38002
Brand:
SCOTT
Find similar products by selecting one or more attributes.
Select all

Brand

SCOTT

Product Type

Paper Towel

Form Factor

Folded

Sheet Size

195 x 80 mm

Number of Sheets

4000

Series

Scott Essential

Trade Name

Multifold (38002)

Number of Plies

1

Standards/Approvals

UL 94 classe V

Better World Product

Yes

Better World Verification

FSC Certified

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
KR

Scott® Hand Towel - Multifold, 38002A - white, 1 ply, 16 packs x 250sheets (4000 sheets)


Scott® hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. The clever, multifold design ensures only single towels are dispensed each time hygienically, reducing mess and wastage. The unique Airflex™ technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott® hand towels is FSC certified; your guarantee that they are manufactured responsibly at every step of the process. Individual sheet size 23.8cm (L) x 19.6cm (W). Compatible with the Aquarius™ Multifold Folded Hand Towel Dispenser.

Features


16 packs x 250sheets, 1 ply, white, individual sheet size 23.8cm (L) x 19.6cm (W), (4000 total)

Scott® hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price

The clever, multifold design ensures only single towels are dispensed each time hygienically, reducing mess and wastage.

The unique Airflex™ technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping.

Scott® hand towels is FSC certified; your guarantee that they are manufactured responsibly at every step of the process.

The Kimberly Clark Scott essential multifold towels are ideal for busy washrooms where a reliable hand drying performance is paramount. Ideal for use in high traffic areas such as office buildings, restaurants and cafes, healthcare and education, scott es

FSC certified, environmentally friendly towels

Dispensing one sheet at a time promotes hygienic hand drying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy