Better World
KLEENEX Multifold Hand Towels (1890) Folded Paper Towel, 240 x 235 mm, 1, 2400 Sheets
- RS Stock No.:
- 226-4108
- Mfr. Part No.:
- 1890
- Brand:
- KLEENEX
Subtotal (1 box of 16 units)*
$86.30
(exc. GST)
$94.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $86.30 | $5.394 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 226-4108
- Mfr. Part No.:
- 1890
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 240 x 235 mm | |
| Number of Sheets | 2400 | |
| Trade Name | Multifold Hand Towels (1890) | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 240 x 235 mm | ||
Number of Sheets 2400 | ||
Trade Name Multifold Hand Towels (1890) | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
KLEENEX® Multifold Hand Towels (1890), Folded Paper Towels, 16 Packs / Case, 150 Hand Towels / Pack (2,400 Towels)
Uplift your workplace experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience while supporting high workplace hygiene standards.KLEENEX® Multifold Hand Towels are designed with user satisfaction in mind. Each KLEENEX® Premium Hand Towel is manufactured with unique AIRFLEX® technology, ensuring high quality absorbency and superior hand drying performance with every use. With a luxury feel and ultra-soft texture, these multifold hand towels provide a premium experience for the user. KLEENEX® Hand Towels are dispensed one paper towel at a time enabling a hygienic experience whilst reducing waste, maintenance and cost - an ideal solution for high traffic washrooms without compromising on comfort. Proudly made using a sustainable mix of recycled fibre and FSC® Virgin Fibre, KLEENEX® disposable paper hand towels are also HACCP International certified for food safety reassurance.Each case contains 16 packs and each pack contains 150 white paper towels. Individual sheet size: 24cm x 23.5cm.These KLEENEX® Premium Hand Towels are compatible with AQUARIUS® Double Multifold Towel Dispensers in white (70230) and black (70003) and AQUARIUS® Multifold Towel Dispenser in white (70220).KLEENEX® Hand Towels by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Multifold Hand Towels contains 16 packs; each pack contains 150 white paper towels
With a luxury feel, KLEENEX® Premium Hand Towels deliver a superior user experience
Each folded paper hand towel is manufactured using AIRFLEX® Technology offering high quality absorbency, reducing hand towel use and creating less waste
Only one folded hand towel is dispensed at a time, minimising contamination and waste and elevating washroom hygiene
Proudly FSC® Certified and made with 40% recycled fibre, HACCP Certified.
For washrooms where the experience is important, choose KLEENEX Multifold Hand Towels. Each disposable paper hand towel is proudly certified by FSC and HACCP International.
One case of KLEENEX Multifold Hand Towels contains 16 packs; each pack contains 150 white paper towels
Only one folded KLEENEX Multifold Hand Towel is dispensed at a time, meaning the user only touches the towel they use promoting good hygiene practices
Single sheet dispensing can also help to reduce overuse and wastage
Proudly FSC Certified
Certified by HACCP International
Related links
- SCOTT Multifold (13207) Folded Paper Towel 4000 Sheets
- SCOTT Optimum (4455) Folded Paper Towel 1, 2400 Sheets
- SCOTT ESSENTIAL Ultraslim (38000) Folded Paper Towel 2400 Sheets
- SCOTT Interfold (1742) Folded Paper Towel 1, 4000 Sheets
- KLEENEX Optimum (4456) Folded Paper Towel 2400 Sheets
- KLEENEX Compact Hand Towels (4440) Folded Paper Towel 2160 Sheets
- Paper Towels
- SCOTT Large Optimum (4457) Folded Paper Towel 2400 Sheets
