RS Better World
SCOTT Large Optimum (4457) Folded Paper Towel, 305 x 210 mm, 1 Ply, 2400 Sheets
- RS Stock No.:
- 226-4147
- Mfr. Part No.:
- 4457
- Brand:
- SCOTT
Subtotal (1 box of 16 units)*
$91.06
(exc. GST)
$100.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $91.06 | $5.691 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-4147
- Mfr. Part No.:
- 4457
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Paper Towel | |
| Form Factor | Folded | |
| Sheet Size | 305 x 210 mm | |
| Number of Sheets | 2400 | |
| Series | Scott Optimum | |
| Trade Name | Large Optimum (4457) | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Paper Towel | ||
Form Factor Folded | ||
Sheet Size 305 x 210 mm | ||
Number of Sheets 2400 | ||
Series Scott Optimum | ||
Trade Name Large Optimum (4457) | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
SCOTT® Large Optimum Hand Towels (4457), Folded Paper Towels, 16 Packs / Case, 150 Hand Towels / Pack (2,400 Towels)
Elevate your washroom experience with trusted and familiar SCOTT® Washroom Solutions, designed to support compliance and control.SCOTT® Large Optimum Hand Towels have been carefully designed for optimum performance, enabling effective hand drying with just one sheet. These large paper hand towels are the biggest in the SCOTT® Hand Towels range, measuring 30.5cm x 21cm, and are manufactured with AIRFLEX® Technology, ensuring high quality absorbency and an efficient hand drying performance with every use.These high capacity folded paper hand towels are quick and easy to refill, minimising maintenance time and the risk of run outs. Dispensing one paper towel at a time minimises contamination for a more hygienic experience whilst also reducing waste and cost. SCOTT® Large Optimum Hand Towels provide great value without compromising on quality.Each SCOTT® Folded Hand Towel is manufactured with unique AIRFLEX® Technology, ensuring high quality absorbency and an efficient hand drying performance with every use. Proudly made in Australia using a sustainable mix of recycled and FSC® Virgin Fibre, SCOTT® Disposable paper hand towels are an environmentally friendly addition to your washroom. The white paper towels are also MPI New Zealand certified.Each case contains 16 packs and each pack contains 150 white paper towels. Individual sheet size: 30.5cm x 21cm.These SCOTT® paper towel refills are compatible with KIMBERLY-CLARK PROFESSIONAL® Optimum Towel Dispensers in white (4944) and stainless steel (4950) and AQUARIUS® Optimum Towel Dispensers in white (70250) and black (70001).SCOTT® Large Optimum Hand Towels by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® Large Optimum Hand Towels contains 16 packs, each pack contains 150 white paper towels
SCOTT® Large Paper Hand Towels are manufactured using AIRFLEX® Technology offering high quality absorbency, reducing hand towel use and creating less waste
Each large folded hand towel is designed to be the ideal size to effectively dry hands using just one sheet, minimising wastage and cost
Endorsed by MPI New Zealand
Proudly made in Australia, FSC® Certified and Environmental Choice NZ certified
Each case of SCOTT Large Optimum Hand Towels are ideal for hand drying.
One case of SCOTT Large Optimum Hand Towels contains 16 packs, each pack contains 150 white paper towels
Each large folded hand towel is ideal for hand drying
Certified by HACCP International
Proudly made in Australia and FSC Certified
Compatible with multiple dispensers in various finishes and colours
RS Better World
- RS Stock No. 2264112
- Mfr. Part No. 38000
1 Box of 16
$50.12
RS Better World
- RS Stock No. 2264146
- Mfr. Part No. 4456
1 Box of 20
$110.24
RS Better World
- RS Stock No. 1369577
- Mfr. Part No. 290190
1 Box of 15
$196.71
RS Better World
- RS Stock No. 2823246
Each (In a Pack of 6)
$6.865
Related links
- KLEENEX Optimum (4456) Folded Paper Towel 2400 Sheets
- SCOTT ESSENTIAL Ultraslim (38000) Folded Paper Towel 2400 Sheets
- SCOTT Optimum (4455) Folded Paper Towel 1, 2400 Sheets
- KLEENEX Multifold Hand Towels (1890) Folded Paper Towel 1, 2400 Sheets
- SCOTT Multifold (38002) Folded Paper Towel 4000 Sheets
- SCOTT Multifold (13207) Folded Paper Towel 4000 Sheets
- SCOTT Interfold (1742) Folded Paper Towel 1, 4000 Sheets
- SCOTT Low Wet Strength (4444) Folded Paper Towel 2160 Sheets










