Oxley Bezel, Red Panel Mount Indicator OXL/CLH/80 Series Series, 8 mm, Flying Lead Termination, IP67 12V ac
- RS Stock No.:
- 749-6732
- Mfr. Part No.:
- OXL/CLH/80/12AC/FL30/AlGaAs Red
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.16
(exc. GST)
$30.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $28.16 |
| 50 - 249 | $25.73 |
| 250 + | $25.28 |
*price indicative
- RS Stock No.:
- 749-6732
- Mfr. Part No.:
- OXL/CLH/80/12AC/FL30/AlGaAs Red
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Maximum Forward Current | 15mA | |
| Sub Type | Bezel | |
| LED Colour | Red | |
| Terminal Type | Flying Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 12V ac | |
| Viewing Angle | 80 ° | |
| Maximum Supply Voltage | 12V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 600mcd | |
| Standards/Approvals | IP66 and IP67, RoHS | |
| Series | OXL/CLH/80 Series | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Maximum Forward Current 15mA | ||
Sub Type Bezel | ||
LED Colour Red | ||
Terminal Type Flying Lead | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 12V ac | ||
Viewing Angle 80 ° | ||
Maximum Supply Voltage 12V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 600mcd | ||
Standards/Approvals IP66 and IP67, RoHS | ||
Series OXL/CLH/80 Series | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series
Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete fit for function practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.
Recessed natural aluminium or prominent black nickel housing
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68
Related links
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
