Oxley Bezel, Green Panel Mount Indicator OXL/CLH/80 Series Series, 8 mm, Flying Lead Termination, IP67 12V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.89

(exc. GST)

$37.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$33.89
50 - 249$33.34
250 +$32.73

*price indicative

RS Stock No.:
749-6720
Mfr. Part No.:
OXL/CLH/80/12AC/FL30/Green
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Lens Colour

Green

Product Type

Panel Mount Indicator

Maximum Forward Current

15mA

Sub Type

Bezel

LED Colour

Green

Terminal Type

Flying Lead

IP Rating

IP67

Minimum Supply Voltage

12V ac

Mount Hole Size

8 mm

Viewing Angle

80 °

Maximum Supply Voltage

12V ac

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

IP66 and IP67, RoHS

Series

OXL/CLH/80 Series

Lens Finish

Domed

COO (Country of Origin):
GB

LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series


Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete ’fit for function’ practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.

Recessed natural aluminium or prominent black nickel housing

Integral resistor

Standard or high intensity LEDs

8mm mounting

Sealing up to IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy