Oxley, Red Panel Mount Indicator OXL/CLH/80 Series Series, 8 mm, Flying Lead Termination, IP68 24V ac
- RS Stock No.:
- 749-6751
- Mfr. Part No.:
- OXL/CLH/80/24AC/FL30/AlGaAs Red
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.33
(exc. GST)
$37.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $34.33 |
| 50 - 249 | $33.92 |
| 250 + | $33.35 |
*price indicative
- RS Stock No.:
- 749-6751
- Mfr. Part No.:
- OXL/CLH/80/24AC/FL30/AlGaAs Red
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Terminal Type | Flying Lead | |
| LED Colour | Red | |
| IP Rating | IP68 | |
| Minimum Supply Voltage | 24V ac | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V ac | |
| Input Voltage Type | DC | |
| Luminous Intensity | 38mcd | |
| Standards/Approvals | IP68, RoHS | |
| Length | 26mm | |
| Series | OXL/CLH/80 Series | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Terminal Type Flying Lead | ||
LED Colour Red | ||
IP Rating IP68 | ||
Minimum Supply Voltage 24V ac | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V ac | ||
Input Voltage Type DC | ||
Luminous Intensity 38mcd | ||
Standards/Approvals IP68, RoHS | ||
Length 26mm | ||
Series OXL/CLH/80 Series | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series
Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete fit for function practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.
Recessed natural aluminium or prominent black nickel housing
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68
Related links
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley Red Panel Mount Indicator
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
