Oxley LED, Green Panel LED OXL/CLH/80/AC Series Series, 8 mm, Flying Lead Termination, IP66
- RS Stock No.:
- 232-1998
- Mfr. Part No.:
- OXL/CLH/80P/12AC/FL30/H/GN
- Brand:
- Oxley
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-1998
- Mfr. Part No.:
- OXL/CLH/80P/12AC/FL30/H/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Sub Type | LED | |
| LED Colour | Green | |
| Product Type | Panel LED | |
| Series | OXL/CLH/80/AC Series | |
| Mount Hole Size | 8 mm | |
| Terminal Type | Flying Lead | |
| IP Rating | IP66 | |
| Number of LEDs | 1 | |
| Standards/Approvals | IP66, IP67, RoHS | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Sub Type LED | ||
LED Colour Green | ||
Product Type Panel LED | ||
Series OXL/CLH/80/AC Series | ||
Mount Hole Size 8 mm | ||
Terminal Type Flying Lead | ||
IP Rating IP66 | ||
Number of LEDs 1 | ||
Standards/Approvals IP66, IP67, RoHS | ||
The Oxley OXL/CLH/80 series ProMinent LED are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Green Panel LED Lead Wire Termination IP66
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
