Oxley, Yellow Panel Mount Indicator OXL/CLH/80 Series Series, 8 mm, Flying Lead Termination, IP67 12V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
749-6739
Mfr. Part No.:
OXL/CLH/80/12AC/FL30/Yellow
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Panel Mount Indicator

Number of LEDs

1

LED Colour

Yellow

Terminal Type

Flying Lead

IP Rating

IP67

Minimum Supply Voltage

12V ac

Mount Hole Size

8 mm

Viewing Angle

80 °

Maximum Supply Voltage

12V ac

Input Voltage Type

DC

Luminous Intensity

38mcd

Length

26mm

Standards/Approvals

IP66 and IP67, RoHS

Series

OXL/CLH/80 Series

COO (Country of Origin):
GB

LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series


Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete ’fit for function’ practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.

Recessed natural aluminium or prominent black nickel housing

Integral resistor

Standard or high intensity LEDs

8mm mounting

Sealing up to IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy