Oxley Green Panel Mount Indicator, Lead Wire Termination, IP66
- RS Stock No.:
- 361-4545
- Mfr. Part No.:
- OXL/CLH/100/P/FL30/GN
- Brand:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 361-4545
- Mfr. Part No.:
- OXL/CLH/100/P/FL30/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 22.3mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 22.3mm | ||
Mount Hole Size 10.2 mm | ||
- COO (Country of Origin):
- GB
LED Indicators 10mm Mounting, Ultra - Bright, OXL / CLH / 100 Series
7.11mm coloured fresnel polycarbonate lens
Choice of prominent lens or low profile styles
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
300mm length wire lead connection
Life expectancy: 90000 Hours
Mounting hole size: Ø10.15mm
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Green Indicator Lead Wire Termination, IP66
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 230V ac 2.5 mA 10.2 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 12V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 7.5 mA 10.2 mm
