Oxley Green Indicator, 12V ac, 7.5mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 361-4602
- Mfr. Part No.:
- OXL/CLH/100/P/12AC/FL30/GN
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.02
(exc. GST)
$33.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $30.02 |
| 25 - 49 | $29.12 |
| 50 - 99 | $28.20 |
| 100 - 249 | $27.60 |
| 250 + | $27.02 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$38.55
(exc. GST)
$42.40
(inc. GST)
- RS Stock No.:
- 361-4602
- Mfr. Part No.:
- OXL/CLH/100/P/12AC/FL30/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Indicator | |
| Voltage | 12V ac | |
| Light Output Colour | Green | |
| Current | 7.5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Length | 22.3mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Indicator | ||
Voltage 12V ac | ||
Light Output Colour Green | ||
Current 7.5mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Length 22.3mm | ||
Mount Hole Size 10.2 mm | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Green Panel Mount Indicator IP66
- Oxley White Indicator Lead Wire Termination, IP66
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Red Panel Mount Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 12V ac 7.5 mA 10.2 mm
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Blue Panel Mount Indicator Lead Wire Termination, IP66

