Oxley LED, Green Panel Mount Indicator OXL/CLH/100 Series Series, 10.2 mm, Flying Lead Termination, IP66 24V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.26

(exc. GST)

$40.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.26
5 - 9$37.12
10 - 24$36.94
25 - 99$36.70
100 +$36.47

*price indicative

RS Stock No.:
374-0981
Mfr. Part No.:
OXL/CLH/100/24AC/FL30/GN
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Panel Mount Indicator

Maximum Forward Current

7.5mA

Sub Type

LED

LED Colour

Green

Terminal Type

Flying Lead

IP Rating

IP66

Viewing Angle

80 ° or 100 °

Mount Hole Size

10.2 mm

Maximum Supply Voltage

24V ac

Input Voltage Type

AC

Multicolour/Single Colour

Single Colour

Luminous Intensity

470mcd

Length

18.7mm

Standards/Approvals

IP66 sealed, RoHS

Series

OXL/CLH/100 Series

Lens Finish

Polycarbonate

LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series


7.11mm prominent or low profile style coloured fresnel polycarbonate lens

IP66 sealed

Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres

Sunlight viewable

Shock and vibration resistant

Prominent lens style provides wide viewing angle

Supplied with

fixing nut and crinkle washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy