Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- RS Stock No.:
- 361-3930
- Mfr. Part No.:
- OXL/CLH/63/FL30/GN
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.20
(exc. GST)
$29.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.20 |
| 25 - 49 | $26.40 |
| 50 - 99 | $25.59 |
| 100 - 249 | $25.05 |
| 250 + | $24.52 |
*price indicative
- RS Stock No.:
- 361-3930
- Mfr. Part No.:
- OXL/CLH/63/FL30/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| IP Rating | IP66 | |
| Bezel Colour | Silver | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Length | 13.5mm | |
| Series | OXL/CLH/63 Series | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
IP Rating IP66 | ||
Bezel Colour Silver | ||
Standards/Approvals IP66 sealed, RoHS | ||
Length 13.5mm | ||
Series OXL/CLH/63 Series | ||
Mount Hole Size 6.4 mm | ||
LED Indicators, 6.35mm Mounting, Ultra - Bright OXL / CLH / 63 Series
4.3mm coloured fresnal polycarbonate low profile style lens
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
fixing nut and spring washer
Related links
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 1.9V dc 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
