Oxley LED, Green Panel Mount Indicator OXL/CLH/100 Series Series, 10.2 mm, Flying Lead Termination, IP66 12V ac
- RS Stock No.:
- 361-4444
- Mfr. Part No.:
- OXL/CLH/100/12AC/FL30/GN
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.55
(exc. GST)
$42.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $38.55 |
| 25 - 49 | $38.31 |
| 50 - 99 | $37.89 |
| 100 - 249 | $37.51 |
| 250 + | $37.13 |
*price indicative
- RS Stock No.:
- 361-4444
- Mfr. Part No.:
- OXL/CLH/100/12AC/FL30/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 7.5mA | |
| Sub Type | LED | |
| Terminal Type | Flying Lead | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Mount Hole Size | 10.2 mm | |
| Viewing Angle | 80 ° or 100 ° | |
| Maximum Supply Voltage | 12V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 450mcd | |
| Length | 18.7mm | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Series | OXL/CLH/100 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 7.5mA | ||
Sub Type LED | ||
Terminal Type Flying Lead | ||
LED Colour Green | ||
IP Rating IP66 | ||
Mount Hole Size 10.2 mm | ||
Viewing Angle 80 ° or 100 ° | ||
Maximum Supply Voltage 12V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 450mcd | ||
Length 18.7mm | ||
Standards/Approvals IP66 sealed, RoHS | ||
Series OXL/CLH/100 Series | ||
Lens Finish Polycarbonate | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley OXL/CLH/100 Series Flying Lead Termination 12V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 230V ac 2.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
