APEM LED, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc
- RS Stock No.:
- 287-3762
- Distrelec Article No.:
- 133-06-677
- Mfr. Part No.:
- Q8P1CXXG24E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.09
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 177 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.09 |
| 10 - 24 | $16.40 |
| 25 - 49 | $15.79 |
| 50 - 99 | $15.16 |
| 100 + | $14.62 |
*price indicative
- RS Stock No.:
- 287-3762
- Distrelec Article No.:
- 133-06-677
- Mfr. Part No.:
- Q8P1CXXG24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 21.4V | |
| Viewing Angle | 100 ° | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 60mcd | |
| Standards/Approvals | UL Recognition, Parc tested, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021) | |
| Length | 28.75mm | |
| Series | Q8 | |
| Lens Finish | Bright Chrome | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 21.4V | ||
Viewing Angle 100 ° | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 60mcd | ||
Standards/Approvals UL Recognition, Parc tested, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021) | ||
Length 28.75mm | ||
Series Q8 | ||
Lens Finish Bright Chrome | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is a professional-grade product designed with a bright chrome finish and a 5mm water clear super bright LED. With a voltage of 24 VDC and IP67 sealing, this indicator offers high durability and reliability for various applications.
5mm water clear super bright LED for enhanced visibility
Prominent bezel style with bright chrome finish for a sleek look
Solder lug/fastons terminals for easy installation
Fixed light type of illumination for consistent performance
IP67 sealing for protection against dust and water ingress
