APEM LED, Green, Yellow, Red Panel Mount Indicator Q8 Series, 8 mm, IP67 12V dc
- RS Stock No.:
- 287-3755
- Distrelec Article No.:
- 133-50-162
- Mfr. Part No.:
- Q8F1GZZRYG12E
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.34 | - |
| 10 - 24 | $14.72 | 4% |
| 25 - 49 | $14.15 | 7% |
| 50 - 99 | $13.63 | 11% |
| 100 + | $13.15 | 14% |
*price indicative
- RS Stock No.:
- 287-3755
- Distrelec Article No.:
- 133-50-162
- Mfr. Part No.:
- Q8F1GZZRYG12E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green, Yellow, Red | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Length | 28.75mm | |
| Standards/Approvals | Parc tested, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition | |
| Series | Q8 | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green, Yellow, Red | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Length 28.75mm | ||
Standards/Approvals Parc tested, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition | ||
Series Q8 | ||
Lens Finish Satin | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator is designed with a flush bezel style, 12 VDC voltage, tri-color illumination, and IP67 sealing. It is a reliable and high-quality indicator suitable for various applications.
Flush bezel style with Ø8 mm mounting hole and satin grey finish
12 VDC voltage with solder lug/fastons terminals
Tri-color illumination for clear visual indication
IP67 sealing for protection against environmental factors
Long life expectancy of 100,000 hours
Suitable for harsh environments and resistant to tough conditions
